
* Images are for reference only
MQF326D33-133.3333-2.5/-30+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326D33-133.3333-2.5/-30+85
- JLCPCB Part #
- C6228141
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 133.3333MHz 3.3V 32mA LVDS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.0367
200+
$14.7781
500+
$14.2847
1000+
$14.0405
Related Products

MQF326P33-133.3333-2.5/-30+85
MERCURY Electronic
$37.0367

MQF326D25-133.3333-2.5/-30+85
MERCURY Electronic
$37.0367

MQF576D33-133.3333-2.5/-30+85
MERCURY Electronic
$41.5862

VMQF326D33-50.022-1.0/-40+85
MERCURY Electronic
$37.0367

QVMQF326D25-2.5B-864.000
MERCURY Electronic
$32.4889

QMQF326P25-2.0A-12.552
MERCURY Electronic
$34.7628