
* Images are for reference only
2EDGVC-5.08-2P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 2EDGVC-5.08-2P
- JLCPCB Part #
- C47986628
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 12A 1x2P 2 2P 300V 5.08mm Board Side/Socket - Closed Green Hinged (Snap On) Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4976
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4963
In-stock Item Pricing
Qty Unit Price
1+
$0.0350
200+
$0.0275
500+
$0.0232
2000+
$0.0208
10000+
$0.0185
20000+
$0.0174
Related Products
Welcome back, may I help you?