
* Images are for reference only
WH1104F3950100-PH2P2.0-ZDT1
Extended
- Manufacturer
- WEIHONG INDUCTION
- MFR.Part #
- WH1104F3950100-PH2P2.0-ZDT1
- JLCPCB Part #
- C53184601
- Package
- Plugin,P=2mm
- Description
- -40℃~+125℃ 100kΩ 10mW 2mW/℃ 3950K 7s ±1% ±1% 插件,P=2mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 492
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 492
In-stock Item Pricing
Qty Unit Price
1+
$0.4148
10+
$0.3276
30+
$0.2905
100+
$0.2453
500+
$0.2244
1000+
$0.2131
Welcome back, may I help you?