
* Images are for reference only
TGC1-1211 220V 50Hz
Mechanical Assembly
- Manufacturer
- TENGEN
- MFR.Part #
- TGC1-1211 220V 50Hz
- JLCPCB Part #
- C5197634
- Package
- -
- Description
- 12A 1NC+1NO、- 220V 3P 82mm×71mm×45mm AC-3 TGC1 - AC contactor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4183
Welcome back, may I help you?