Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. AC contactor
  6. LC1D12E7C
LC1D12E7C - 1
LC1D12E7C - 2
LC1D12E7C - 3
Mechanical Assembly1/3
* Images are for reference only
LC1D12E7C
Attributes
Value
Manufacturer
Schneider
MFR.Part #
LC1D12E7C
JLCPCB Part #
C5208779
Package
-
Description
12A 1NC+1NO、- 3NO 3P 77mm×45mm×86mm AC coil AC-3 AC48V CCC、CE、UKCA DIN Rail, Base LC1D - AC contactor ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/AC contactor
ManufacturerSchneider
Package-
Auxiliary contact type1NC+1NO、-
Driving modeAC coil
Category of useAC-3
Coil voltageAC48V
Rated current12A
size77mm×45mm×86mm
seriesLC1D
Installation modeDIN Rail, Base
Main contact type3NO
authenticationCCC、CE、UKCA
Number of poles3P
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. AC contactor
  6. LC1D12E7C
LC1D12E7C

* Images are for reference only

LC1D12E7C

Mechanical Assembly
Manufacturer

Schneider

MFR.Part #
LC1D12E7C
JLCPCB Part #
C5208779
Package
-
Description
12A 1NC+1NO、- 3NO 3P 77mm×45mm×86mm AC coil AC-3 AC48V CCC、CE、UKCA DIN Rail, Base LC1D - AC contactor ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LC1D12E7C

* Images are for reference only

LC1D12E7C
Mechanical Assembly
Manufacturer

Schneider

MFR.Part #
LC1D12E7C
JLCPCB Part #
C5208779
Package
-
Description
12A 1NC+1NO、- 3NO 3P 77mm×45mm×86mm AC coil AC-3 AC48V CCC、CE、UKCA DIN Rail, Base LC1D - AC contactor ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LC1D12E7C Specifications

LC1D12E7C technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/AC contactor
ManufacturerSchneider
Package-
Auxiliary contact type1NC+1NO、-
Driving modeAC coil
Category of useAC-3
Coil voltageAC48V
Rated current12A
size77mm×45mm×86mm
seriesLC1D
Installation modeDIN Rail, Base
Main contact type3NO
authenticationCCC、CE、UKCA
Number of poles3P
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LC1D12E7C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LC1D12E7C Documents

LC1D12E7C datasheets or manufacturer documentation.

Datasheet: LC1D12E7C Datasheet (PDF)

LC1D12E7C Schematic Symbol & PCB Footprint

The LC1D12E7C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.