
* Images are for reference only
C4BR2106KFWC450
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C4BR2106KFWC450
- JLCPCB Part #
- C2980559
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+110℃ 10uF 350V X2 ±10% 插件,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 84
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$4.1356
10+
$3.5356
30+
$3.1791
84+
$2.8178
504+
$2.6517
1008+
$2.5775
Related Products
Welcome back, may I help you?