
* Images are for reference only
HL-AS-3528D68W-3C-S1-08L-PCT-HR3(R9)-R1(6000K-7000K)
Extended
- Manufacturer
- HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
- MFR.Part #
- HL-AS-3528D68W-3C-S1-08L-PCT-HR3(R9)-R1(6000K-7000K)
- JLCPCB Part #
- C49435751
- Package
- SMD2835
- Description
- 1.152W 100mA 120° 3 in series 6000K~7000K 9.6V Cold White Frosted Yellow Lens Top-mount SMD2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3960
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3960
In-stock Item Pricing
Qty Unit Price
1+
$0.0348
200+
$0.0270
600+
$0.0228
4000+
$0.0202
8000+
$0.0180
20000+
$0.0168
Related Products
Welcome back, may I help you?