


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD,13.5x13.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lumens | 1400lm | |
| Color Temperature | 3500K | |
| Length | 13.5mm | |
| Height | 1.6mm | |
| Current - Supply | 350mA | |
| CRI Color Rendering Index | 90 | |
| Width | 13.5mm | |
| Voltage - Forward(Vf) | 36V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM002H384W-9B4C12(Ra4)-S(ANSI-3500K) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD,13.5x13.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lumens | 1400lm | |
| Color Temperature | 3500K | |
| Length | 13.5mm | |
| Height | 1.6mm | |
| Current - Supply | 350mA | |
| CRI Color Rendering Index | 90 | |
| Width | 13.5mm | |
| Voltage - Forward(Vf) | 36V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM002H384W-9B4C12(Ra4)-S(ANSI-3500K). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM002H384W-9B4C12(Ra4)-S(ANSI-3500K) datasheets or manufacturer documentation.
Datasheet: LM002H384W-9B4C12(Ra4)-S(ANSI-3500K) Datasheet (PDF)
The LM002H384W-9B4C12(Ra4)-S(ANSI-3500K) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.