This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HL-AS-2835D68W-2C-S1-08L-PCT-HR3(R9)-K3(4750K-5300K)

Extended
Manufacturer
HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
MFR.Part #
HL-AS-2835D68W-2C-S1-08L-PCT-HR3(R9)-K3(4750K-5300K)
JLCPCB Part #
C49435729
Package
SMD2835
Description
1.188W 120° 150mA 2 in series 4750K~5300K 6.6V Frosted Yellow Lens Top-mount White SMD2835 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5387

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 5380

In-stock Item Pricing

Qty Unit Price
1+ $0.0299
200+ $0.0233
600+ $0.0196
4000+ $0.0174
8000+ $0.0155
20000+ $0.0145
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons