
* Images are for reference only
C43Q1474MBAC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C43Q1474MBAC000
- JLCPCB Part #
- C5121882
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 300V 470nF CQC、UL、KC、ENEC、SEMKO Y2 ±20% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.9618
10+
$0.7781
30+
$0.6863
100+
$0.5768
500+
$0.5220
1000+
$0.4946
Related Products
Welcome back, may I help you?