
* Images are for reference only
C42Q2155K9SC350
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C42Q2155K9SC350
- JLCPCB Part #
- C3025128
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 1.5uF 305V X2 ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 66
Minimum: 1
Full Reel: 420
$0.01
Add To List
Available Order Qty: 64
In-stock Item Pricing
Qty Unit Price
1+
$0.4664
10+
$0.3696
30+
$0.3276
100+
$0.2760
420+
$0.2405
840+
$0.2260
Related Products
Welcome back, may I help you?