
* Images are for reference only
C42Q2105M6SC350
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C42Q2105M6SC350
- JLCPCB Part #
- C5331986
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 1uF 305V CQC、UL、KC、CUL、ENEC X2 ±20% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.4930
10+
$0.3899
30+
$0.3448
200+
$0.2787
400+
$0.2530
1000+
$0.2385
Related Products
Welcome back, may I help you?