
* Images are for reference only
C4201WVA-F-2x4P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- C4201WVA-F-2x4P
- JLCPCB Part #
- C239482
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 13A 2 2x4P 4 4.2mm 4.2mm 600V 8P Brass PA66 Through Hole Tin UL94V-2 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 240
Minimum: 1
Full Reel: 204
$0.01
Add To List
Available Order Qty: 240
In-stock Item Pricing
Qty Unit Price
1+
$0.4141
10+
$0.3255
30+
$0.2868
100+
$0.2385
500+
$0.2175
1000+
$0.2046
Related Products
Welcome back, may I help you?