
* Images are for reference only
C4
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- C4
- JLCPCB Part #
- C22396295
- Package
- Plugin,D3.3xL11.5mm
- Description
- 103℃ 11.5mm 125℃ 130℃ 200℃ 250V 3.3mm 5A Axial C Plugin,D3.3xL11.5mm Thermal Fuses (TCO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1102
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1102
In-stock Item Pricing
Qty Unit Price
1+
$0.1716
50+
$0.1330
200+
$0.1165
500+
$0.0957
2500+
$0.0866
5000+
$0.0811
Related Products
Welcome back, may I help you?