
* Images are for reference only
C3D1UF1000V82CB0298
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- C3D1UF1000V82CB0298
- JLCPCB Part #
- C5263852
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 1kV 1uF ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 826
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 790
In-stock Item Pricing
Qty Unit Price
1+
$0.5934
10+
$0.4776
30+
$0.4294
200+
$0.3538
400+
$0.3265
1000+
$0.3104
Welcome back, may I help you?