
* Images are for reference only
C3D1M306KM0AC00
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C3D1M306KM0AC00
- JLCPCB Part #
- C20415582
- Package
- Plugin,P=52.5mm
- Description
- 1.1kV 30uF ±10% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6324
10+
$3.9598
50+
$3.5614
100+
$3.1565
500+
$2.9711
1000+
$2.8872
Related Products
Welcome back, may I help you?