
* Images are for reference only
C352S106KBSC322
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C352S106KBSC322
- JLCPCB Part #
- C2762352
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 10uF 450V ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3090
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 3080
In-stock Item Pricing
Qty Unit Price
1+
$1.3114
10+
$1.0907
30+
$0.9682
100+
$0.8313
600+
$0.7701
1200+
$0.7427
Related Products
Welcome back, may I help you?