This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

C352J474K9AC000

Extended
Manufacturer
XIAMEN FARATRONIC
MFR.Part #
C352J474K9AC000
JLCPCB Part #
C5271155
Package
Plugin,P=22.5mm
Description
-40℃~+105℃ 470nF 630V ±10% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1011

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 989

In-stock Item Pricing

Qty Unit Price
1+ $0.3296
50+ $0.2605
200+ $0.2228
400+ $0.1860
2400+ $0.1694
5000+ $0.1595

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons