
* Images are for reference only
C322C684K90C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C322C684K90C000
- JLCPCB Part #
- C7422430
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 160V 680nF ±10% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 305
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 305
In-stock Item Pricing
Qty Unit Price
1+
$0.2799
50+
$0.2198
200+
$0.1940
400+
$0.1618
2400+
$0.1475
5000+
$0.1389
Related Products
Welcome back, may I help you?