
* Images are for reference only
C3030WV-5P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- C3030WV-5P
- JLCPCB Part #
- C239442
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 1 1x5P 3mm 5 5P 600V 8.5A Brass PA66 Through Hole Tin UL94V-0 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 204
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 151
In-stock Item Pricing
Qty Unit Price
1+
$0.9070
10+
$0.7363
30+
$0.6509
100+
$0.5671
500+
$0.4898
1000+
$0.4640
Related Products
Welcome back, may I help you?