
* Images are for reference only
C3030WR-F-2X07P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- C3030WR-F-2X07P
- JLCPCB Part #
- C477050
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 14P 2 250V 2x7P 3mm 3mm 5A 7 7.36mm 9.9mm Black Brass Glass-Fiber Reinforced PBT Right Angle Tin UL94V-0 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.7234
10+
$0.5864
30+
$0.5172
100+
$0.4495
500+
$0.4092
1000+
$0.3883
Related Products
Welcome back, may I help you?