
* Images are for reference only
继电器-HF32FV-16/5-HLTF(590)_5V线圈16A_抗冲击型
Extended
- Manufacturer
- JLCPCB Assembly
- MFR.Part #
- 继电器-HF32FV-16/5-HLTF(590)_5V线圈16A_抗冲击型
- JLCPCB Part #
- C2935721
- Package
- THrough hole
- Description
- 插件 SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1000
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0007
1000+
$0.0003
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?