
* Images are for reference only
MT62F768M64D4EK-023 AUT:B TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT62F768M64D4EK-023 AUT:B TR
- JLCPCB Part #
- C20561300
- Package
- 441-TFBGA (14x14)
- Description
- -40℃~+125℃ 3.2GHz 48Gbit 441-TFBGA (14x14) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$93.5970
200+
$37.3454
500+
$36.0979
1500+
$35.4814
Related Products
Welcome back, may I help you?