
* Images are for reference only
MT62F512M32D2DS-031 AUT:B TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT62F512M32D2DS-031 AUT:B TR
- JLCPCB Part #
- C20555816
- Package
- 200-WFBGA (10x14.5)
- Description
- -40℃~+125℃ 16Gbit 3.2GHz 200-WFBGA (10x14.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.3886
200+
$20.5054
500+
$19.8198
1000+
$19.4811
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?