
* Images are for reference only
JB2016BWT-P-Z40EA0000-N0000001
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- JB2016BWT-P-Z40EA0000-N0000001
- JLCPCB Part #
- C17361693
- Package
- 0806
- Description
- 120° 3V 4000K 60mA White 0806 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 152
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0593
200+
$0.0236
500+
$0.0230
1000+
$0.0225
Related Products
Welcome back, may I help you?