
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | CREE LED | |
| Package | - | |
| Lumens | 7642lm | |
| Color Temperature | 4000K | |
| Viewing Angle | 115° | |
| Illumination Color | Natural White | |
| Current - Supply | 2.88A | |
| CRI Color Rendering Index | 95 | |
| Voltage - Forward(Vf) | 51.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMU2258-R040-000P0Z0A40H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | CREE LED | |
| Package | - | |
| Lumens | 7642lm | |
| Color Temperature | 4000K | |
| Viewing Angle | 115° | |
| Illumination Color | Natural White | |
| Current - Supply | 2.88A | |
| CRI Color Rendering Index | 95 | |
| Voltage - Forward(Vf) | 51.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMU2258-R040-000P0Z0A40H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMU2258-R040-000P0Z0A40H datasheets or manufacturer documentation.
Datasheet: CMU2258-R040-000P0Z0A40H Datasheet (PDF)
The CMU2258-R040-000P0Z0A40H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.