
* Images are for reference only
PCM53JP-V
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCM53JP-V
- JLCPCB Part #
- C6356967
- Package
- PDIP-24
- Description
- 0℃~+70℃ 1 14.25V~15.75V 16 3us Voltage Buffer PDIP-24 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.0956
200+
$10.4125
500+
$10.0657
1000+
$9.8930
Welcome back, may I help you?