This website requires JavaScript.


JLCPCB production continues during the Spring Festival holiday. Special specifications will be processed after the holiday. See our holiday schedule >


Coupons APP Download
Ship to
no-image

* Images are for reference only

OPA2677T/2K5

Extended
Manufacturer
Texas Instruments
MFR.Part #
OPA2677T/2K5
JLCPCB Part #
C7250706
Package
SOIC-16
Description
-40℃~+85℃ -6.5V~6.5V 1.8V/ns 12V 1mV 2 2nV/√Hz@1MHz 4uV/℃ 50uA 55dB SOIC-16 Operational Amplifier
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 75

Total: $0.00

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.8324
200+ $3.9248
500+ $3.7936
1000+ $3.7289
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons