
* Images are for reference only
DAC7615P
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC7615P
- JLCPCB Part #
- C6224269
- Package
- PDIP-16
- Description
- -40℃~+85℃ 10us 12 1LSB 4 4.75V~5.25V SPI Voltage Buffer PDIP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.8825
200+
$15.5157
500+
$14.9959
1000+
$14.7399
Welcome back, may I help you?