
* Images are for reference only
UCC27425PG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC27425PG4
- JLCPCB Part #
- C1549576
- Package
- PDIP-8
- Description
- -40℃~+125℃ 15ns 2 20ns 4A 4A 4V~15V Low Side MOSFET PDIP-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1018
200+
$0.4259
500+
$0.4114
1000+
$0.4049
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?