
* Images are for reference only
HSMQ-C265
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMQ-C265
- JLCPCB Part #
- C5730927
- Package
- SMD,3.4x1.3mm
- Description
- -30℃~+85℃ 140mcd 150° 20mA 3.4V 520nm 527nm Discrete Diode Emerald Green Reverse Mount Water Clear SMD,3.4x1.3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.3671
10+
$1.3382
30+
$1.3190
100+
$1.2982
Related Products
Welcome back, may I help you?