
* Images are for reference only
HSML-C020
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSML-C020
- JLCPCB Part #
- C6571655
- Package
- 0603
- Description
- 140° 20mA 28.5mcd 2V 606nm 612nm Orange 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 36000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8607
200+
$0.3446
500+
$0.3318
1000+
$0.3270
Related Products
Welcome back, may I help you?