
* Images are for reference only
ASMW-LR00-ASU0E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASMW-LR00-ASU0E
- JLCPCB Part #
- C5949137
- Package
- 2835
- Description
- -40℃~+100℃ 120° 150mA 2.13V 623nm 633nm 8.4cd Red 2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8477
200+
$0.3388
500+
$0.3276
1000+
$0.3211
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?