
* Images are for reference only
HSMH-C680
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMH-C680
- JLCPCB Part #
- C20522401
- Package
- Chip LED
- Description
- -40℃~+85℃ 1.8V~2.6V 125° 642nm 657nm 7.2mcd~30.7mcd Red Water Clear Chip LED LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0867
200+
$0.4337
500+
$0.4192
1000+
$0.4128
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?