This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HSMG-A100-K82J2

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HSMG-A100-K82J2
JLCPCB Part #
C5762867
Package
PLCC-2
Description
-55℃~+100℃ 120° 20mA 2V 570nm 573nm 9mcd~22.4mcd Discrete Diode Yellow Green PLCC-2 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 100000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3359
200+ $0.1340
500+ $0.1295
1000+ $0.1275
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons