
* Images are for reference only
HSMG-C280
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMG-C280
- JLCPCB Part #
- C7466700
- Package
- 0402
- Description
- -40℃~+85℃ 130° 15mcd 2.2V 20mA 52mW 570nm 572nm Discrete Diode Emerald Green 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 29
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3211
10+
$0.3147
30+
$0.3099
100+
$0.3051
Related Products
Welcome back, may I help you?