
* Images are for reference only
HSMG-C197
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMG-C197
- JLCPCB Part #
- C6273810
- Package
- 0603
- Description
- -40℃~+85℃ 1.6mm x 0.8mm square LED 130° 15mcd 2.2V 20mA 52mW 570nm 572nm Discrete Diode Emerald Green White Lens 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 323
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 304
In-stock Item Pricing
Qty Unit Price
1+
$0.5658
10+
$0.4616
30+
$0.4087
100+
$0.3574
500+
$0.3270
1000+
$0.3110
Related Products
Welcome back, may I help you?