
* Images are for reference only
ACPL-M43T-500
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ACPL-M43T-500
- JLCPCB Part #
- C17225880
- Package
- SOIC-5-175mil
- Description
- -40℃~+125℃ 1 1.55V 4kV 8mA SOIC-5-175mil Transistor, Photovoltaic Output Optoisolators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4299
200+
$4.5611
500+
$4.4088
1500+
$4.3335
Related Products
Welcome back, may I help you?