
* Images are for reference only
HLMA-QG00-TV000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMA-QG00-TV000
- JLCPCB Part #
- C19588711
- Package
- Plugin,2.3x2.2mm
- Description
- -40℃~+100℃ 1.9V 120mW 15° 20mA 250mcd~1.25cd 626nm 635nm Red Water Clear Plugin,2.3x2.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6715
200+
$0.2677
500+
$0.2597
1000+
$0.2549
Welcome back, may I help you?