
* Images are for reference only
HCPL-315J-000E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-315J-000E
- JLCPCB Part #
- C17424682
- Package
- SOIC-12-300mil
- Description
- -40℃~+100℃ 1.6V 15kV/us 2 5kV SOIC-12-300mil Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2677
180+
$3.6978
495+
$3.5756
990+
$3.5146
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products