
* Images are for reference only
HSMC-A401-U80M1
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMC-A401-U80M1
- JLCPCB Part #
- C6631515
- Package
- PLCC-4
- Description
- 120° 2.2V 50mA 626nm 635nm Red PLCC-4 Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4226
200+
$0.1686
500+
$0.1630
1000+
$0.1603
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?