This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HSMA-C170

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HSMA-C170
JLCPCB Part #
C5650984
Package
0805
Description
1.9V 170° 20mA 592nm 595nm 90mcd Amber White Lens 0805 Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3595
200+ $0.1434
500+ $0.1386
1000+ $0.1364

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons