
* Images are for reference only
HLPD-B0D0-00000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLPD-B0D0-00000
- JLCPCB Part #
- C5650339
- Package
- Plugin
- Description
- -40℃~+85℃ 1nA 20V 700nm~1100nm 960nm 插件 Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$0.7313
10+
$0.7152
30+
$0.7039
100+
$0.6943
Related Products
Welcome back, may I help you?