This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLMP-6820-F0012

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HLMP-6820-F0012
JLCPCB Part #
C6268539
Package
SMD,2.2x2.1mm
Description
10mA 2mcd 565nm 569nm 5V 90° Emerald Green SMD,2.2x2.1mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8968
200+ $0.7581
500+ $0.7324
1000+ $0.7196
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons