
* Images are for reference only
HLMP-EL30-SUKDD
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-EL30-SUKDD
- JLCPCB Part #
- C5756865
- Package
- Plugin
- Description
- -40℃~+100℃ 2.02V 20mA 3.05cd 30° 590nm 592nm 5mm round lamp head Amber Water Clear Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9664
200+
$0.3863
500+
$0.3735
1000+
$0.3670
Welcome back, may I help you?