
* Images are for reference only
HLMP-1503-D0002
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-1503-D0002
- JLCPCB Part #
- C6963310
- Package
- Plugin,D=3mm
- Description
- -20℃~+100℃ 10mA 2.1V 3.17mm圆形灯头 4.2mcd 569nm 570nm 60° Emerald Green 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 77
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 77
In-stock Item Pricing
Qty Unit Price
1+
$0.4783
10+
$0.4670
30+
$0.4606
100+
$0.4541
Related Products