
* Images are for reference only
ALMD-CM3D-XZ002
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ALMD-CM3D-XZ002
- JLCPCB Part #
- C5942761
- Package
- SMD-4P,4.2x4.2mm
- Description
- 15.15cd 20mA 3.2V 30° 516nm 525nm Emerald Green Green Lens SMD-4P,4.2x4.2mm Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5156
200+
$0.6053
500+
$0.5844
1000+
$0.5748
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?