
* Images are for reference only
HLMP-EL2S-XZLDD
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-EL2S-XZLDD
- JLCPCB Part #
- C6052882
- Package
- Plugin,D=5mm
- Description
- -40℃~+100℃ 2.1V 20mA 23° 590nm 594nm 7.2cd~16cd Amber Water Clear 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7036
200+
$0.2821
500+
$0.2725
1000+
$0.2677
Welcome back, may I help you?