
* Images are for reference only
HLMP-P502-F0011
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-P502-F0011
- JLCPCB Part #
- C6052896
- Package
- SMD,2.2x2.1mm
- Description
- 10mA 125° 2.1V 3mcd 565nm 569nm Emerald Green White Lens SMD,2.2x2.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1947
200+
$0.4766
500+
$0.4605
1500+
$0.4541
Related Products