
* Images are for reference only
HLMP-EG08-WZ000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-EG08-WZ000
- JLCPCB Part #
- C5756837
- Package
- Plugin
- Description
- -40℃~+100℃ 1.9V 10.75cd 20mA 5mm round lamp head 626nm 635nm 8° Discrete Diode Red Water Clear Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6053
200+
$0.2425
500+
$0.2345
1000+
$0.2296
Related Products
Welcome back, may I help you?